The 103-5035-EV is a SP3T slide switch from Mountain Switch, rated for 50V and 100mA. It operates within a temperature range of -20°C to 70°C and features solder termination. This switch is packaged in tape and reel quantities of 1900 units.
Sign in to ask questions about the Mountain Switch 103-5035-EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 103-5035-EV technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 50V |
| Weight | 0.005397oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-5035-EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.