
Rocker Switches ON-ON 3PDT PC Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mountain Switch 103-7003-EVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PC Mount |
| Package Quantity | 25 |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-7003-EVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.