This DPDT rocker switch features a 28V DC rated voltage and 250V AC voltage rating. It has a current rating of 5A and is illuminated. The switch is available in a package quantity of 25 and has a termination type of lug. It operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mountain Switch 103-7022-EVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 25 |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-7022-EVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.