Rocker Switches & Paddle Switches OFF-ON SPST
Mountain Switch 103-7063-EV technical specifications.
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Termination | Lug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.