
Illuminated Rocker Switches SW RKR SPST ILUM RED
Checking distributor stock and pricing after the page loads.
Mountain Switch 103-R13-205B-01R-EV technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 2000 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |