
Rocker Switches & Paddle Switches SW RKR SPST ILUM RED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mountain Switch 103-R13-205L-01R-EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 103-R13-205L-01R-EV technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Termination | Faston |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-R13-205L-01R-EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.