DIP Switches / SIP Switches SMD DIP SW 4 POS
Mountain Switch 106-1244 technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 52 |
| Terminal Pitch | 2.54mm |
| Termination | Wire |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.