
Pushbutton Switches ON-(ON) SPDT Solder
Sign in to ask questions about the Mountain Switch 107-3004-EVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 107-3004-EVX technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Package Quantity | 50 |
| Series | 107 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-3004-EVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
