Inductor RF Chip Wirewound 0.015uH 2% 55Q-Factor Ceramic 0.57A 0.17Ohm DCR 0402
Moxie Inductor MOX-0402CS-15NG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 55(Typ) |
| Minimum Self Resonant Frequency | 3280MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.