Inductor RF Chip Wirewound 0.001uH 2% 77Q-Factor Ceramic 1.38A 0.045Ohm DCR 0402
Moxie Inductor MOX-0402CS-1R0G technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 2% |
| Maximum DC Current | 1.38A |
| Max DC Resistance | 0.045Ohm |
| Minimum Quality Factor | 77(Typ) |
| Minimum Self Resonant Frequency | 12700MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.