The MOX-FCB-0805-102S is an 0805 ferrite chip bead with a maximum DC current rating of 0.2A. It features a multi-layer type construction and an impedance of 1K. The component has a case size of 0805 and a height of 1.05mm. It is designed to operate within a temperature range of -55 to 125°C.
Moxie Inductor MOX-FCB-0805-102S technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-102S to view detailed technical specifications.
No datasheet is available for this part.