The MOX-FCB-0805-110S is an 0805 ferrite chip inductor from Moxie Inductor. It has a maximum DC current rating of 0.6A and an impedance of 11 ohms. The inductor is a multi-layer type and has a tolerance of 25%. It measures 1.05mm in height, 2.2mm in length, and 1.45mm in depth. The operating temperature range is -55°C to 125°C. The inductor is suitable for use in high-frequency applications up to 100MHz.
Moxie Inductor MOX-FCB-0805-110S technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 11Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-110S to view detailed technical specifications.
No datasheet is available for this part.