The MOX-FCB-0805-170S is a multi-layer ferrite chip inductor from Moxie Inductor. It has a maximum DC current rating of 0.6A and an impedance of 17 ohms. The inductor is available in an 0805 case size and has a tolerance of 25%. It operates over a temperature range of -55C to 125C and has a maximum DC resistance of 0.1 ohms.
Moxie Inductor MOX-FCB-0805-170S technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 17Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-170S to view detailed technical specifications.
No datasheet is available for this part.