The MOX-FCB-0805-202S is an 0805 multi-layer ferrite bead with a maximum DC current rating of 0.1A and an impedance of 2K. It has a tolerance of 25% and operates at frequencies up to 100MHz. The bead is designed for use in a variety of applications and has a maximum operating temperature range of -55°C to 125°C.
Moxie Inductor MOX-FCB-0805-202S technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 2KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.8Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-202S to view detailed technical specifications.
No datasheet is available for this part.