The MOX-FCB-0805-221S is an 0805 ferrite chip bead from Moxie Inductor, featuring a maximum DC current of 0.3 and impedance of 220. This multi-layer inductor has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The device measures 1.05mm in height, 2.2mm in length, and 1.45mm in depth.
Moxie Inductor MOX-FCB-0805-221S technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-221S to view detailed technical specifications.
No datasheet is available for this part.