The MOX-FCB-0805-272S is an 0805 ferrite chip bead from Moxie Inductor with a maximum DC current of 0.1 and impedance of 2.7K. It has a tolerance of 25% and operates within a temperature range of -55 to 125°C. This multi-layer inductor is designed for high-frequency applications, with a test frequency of 100M. The device measures 1.05mm in height, 2.2mm in length, and 1.45mm in depth.
Moxie Inductor MOX-FCB-0805-272S technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 2.7KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-272S to view detailed technical specifications.
No datasheet is available for this part.