The MOX-FCB-0805-600S is an 0805 ferrite chip bead from Moxie Inductor, featuring a maximum DC current of 0.5 and impedance of 60. It has a tolerance of 25% and operates between -55°C and 125°C. The bead has a case size of 0805 and dimensions of 2.2mm in length, 1.45mm in depth, and 1.05mm in height.
Moxie Inductor MOX-FCB-0805-600S technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-600S to view detailed technical specifications.
No datasheet is available for this part.