The MOX-FCB-0805-700S is an 0805 multi-layer ferrite bead with a maximum DC current of 0.5A and an impedance of 70. It has a tolerance of 25% and operates over a temperature range of -55 to 125°C. The bead measures 2.2mm in length, 1.45mm in depth, and 1.05mm in height. It is suitable for use in a variety of applications.
Moxie Inductor MOX-FCB-0805-700S technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 70Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-700S to view detailed technical specifications.
No datasheet is available for this part.