The MOX-FCB-0805-751S is an 0805 multi-layer ferrite bead with an impedance of 750 and a maximum DC current rating of 0.2A. It has a tolerance of 25% and a maximum DC resistance of 0.5. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. The product measures 2.2mm in length, 1.45mm in depth, and 1.05mm in height. It is a passive component suitable for use in various applications.
Moxie Inductor MOX-FCB-0805-751S technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 750Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0805-751S to view detailed technical specifications.
No datasheet is available for this part.