The MOX-FCB-1206-500S is a 1206 multi-layer ferrite bead with an impedance of 50 and a tolerance of 25%. It has a maximum DC current rating of 0.5 and a maximum DC resistance of 0.1 ohm. This component is suitable for use in applications where a compact, high-frequency inductor is required, and can operate over a temperature range of -55 to 125 degrees Celsius.
Moxie Inductor MOX-FCB-1206-500S technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-1206-500S to view detailed technical specifications.
No datasheet is available for this part.