The MOX-FCB-1206N-151S is a 1206 ferrite bead from Moxie Inductor with a maximum DC current of 0.4 and impedance of 150. It has a tolerance of 25% and operates between -55°C and 125°C. The bead measures 3.4mm in length, 1.8mm in depth, and 1.8mm in height. It is a multi-layer type and is suitable for use in a variety of applications.
Moxie Inductor MOX-FCB-1206N-151S technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-1206N-151S to view detailed technical specifications.
No datasheet is available for this part.