The MOX-FCB-1206N-221S is a multi-layer ferrite chip inductor from Moxie Inductor. It features a maximum DC current rating of 0.3A and an impedance of 220. The inductor has a case size of 1206 and a tolerance of 25%. It operates over a temperature range of -55°C to 125°C. The inductor is suitable for use in a variety of applications, including filtering and noise reduction.
Moxie Inductor MOX-FCB-1206N-221S technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-1206N-221S to view detailed technical specifications.
No datasheet is available for this part.