The MOX-FCB-1206P-152S is a multi-layer high current ferrite bead with an impedance of 1.5K and a maximum DC current of 0.8A. It has a tolerance of 25% and is tested at a frequency of 50M. The bead is housed in a 1206 case size and measures 3.4mm in length, 1.8mm in depth, and 1.8mm in height. It operates between -55°C and 125°C.
Moxie Inductor MOX-FCB-1206P-152S technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer High Current |
| Impedance | 1.5KOhm |
| Case Size | 1206 |
| Test Frequency | 50MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-1206P-152S to view detailed technical specifications.
No datasheet is available for this part.