The MOX-SPI-2525-R10M is a shielded wirewound power inductor with a powdered iron core. It has an inductance of 0.1uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 31.5A. It operates over a temperature range of -55 to 125 degrees Celsius.
Moxie Inductor MOX-SPI-2525-R10M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31.5A |
| Maximum Saturation Current | 61A |
| Max DC Resistance | 0.0017Ohm |
| Case Size | 2525 |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Moxie Inductor MOX-SPI-2525-R10M to view detailed technical specifications.
No datasheet is available for this part.