Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR 2525 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 26A |
| Max DC Resistance | 0.0055Ohm |
| Case Size | 2525 |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |