Inductor Power Wirewound 20uH 15% 100KHz 47A 0.0026Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 20uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 47A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 53A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0026Ohm |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Lead Style | Pin |
| Product Length | 34mm |
| Product Depth | 32mm |
| Height | 28mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |