The HWI4427-044A-190V is a 19uH wirewound inductor with a tolerance of 15%. It has a maximum DC current rating of 44mA and a typical temperature rise of 40°C. The inductor is designed for through-hole mounting and has a maximum saturation current of 102. The inductor's inductance decreases by 30% at its maximum saturation current. The device is rated for operation between -40°C and 150°C.
MPS Industries HWI4427-044A-190V technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 19uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 44A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 102A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Pin |
| Product Length | 35mm |
| Product Depth | 44mm |
| Height | 36mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.