This wirewound inductor from MPS Industries features an inductance of 83uH with a tolerance of 15%. It has a maximum DC current rating of 32A and a typical temperature rise of 40C. The inductor's maximum saturation current is 39A, and its inductance decreases by 30% at this current. The device has a maximum DC resistance of 0.0068 and is available in a through-hole package with a product length of 43, product depth of 44, and a height of 36. It operates over a temperature range of -40C to 150C.
MPS Industries HWI4434-032A-830V technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 83uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 32(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 39(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0068Ohm |
| Lead Style | Pin |
| Product Length | 43mm |
| Product Depth | 44mm |
| Height | 36mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.