Inductor Power Wirewound 24uH 15% 10KHz 60A 0.0019Ohm DCR Pin Bulk
MPS Industries HWI4434-060A-240H technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 24uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 60A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 72A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0019Ohm |
| Lead Style | Pin |
| Product Length | 44.5mm |
| Product Depth | 40mm |
| Height | 34mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.