Inductor Power Wirewound 83uH 15% 10KHz 32A 0.0068Ohm DCR Pin Bulk
MPS Industries HWI4434-830V-SP01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 83uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 32A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 39A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0068Ohm |
| Lead Style | Pin |
| Product Length | 44.5mm |
| Product Depth | 34mm |
| Height | 36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.