This 10.6uH wirewound inductor features a 10% tolerance and is designed for high current applications up to 10A. The inductor's lead style is pin, allowing for easy mounting. The operating temperature range is -40 to 100C, making it suitable for a variety of applications. The inductor's specifications are tested at a frequency of 100KHz.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.015Ohm |
| Lead Style | Pin |
| Product Length | 27mm |
| Product Depth | 27mm |
| Height | 22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |