Inductor Power Toroid 385uH 10% 10KHz 10A 0.07Ohm DCR Pin
MPS Industries P11040 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 385uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 15% |
| Max DC Resistance | 0.07Ohm |
| Lead Style | Pin |
| Product Length | 45.7mm |
| Product Depth | 40mm |
| Height | 47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.