Inductor Power Toroid 21uH 10% 10KHz 60A 0.002Ohm DCR RDL Tray
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 21uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 60A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 60A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Product Depth | 23mm |
| Product Diameter | 60mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |