Inductor Power Toroid 10uH 15% 1KHz 6.6A 0.015Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-100-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.6A |
| Max DC Resistance | 0.015Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.