This 10uH toroid inductor from MPS Industries features a tolerance of 15% and a maximum DC current rating of 6.6A. The inductor's maximum DC resistance is 0.015 ohms. It is designed for through-hole mounting with a radial lead style. The product measures 17.27mm in diameter and 10.41mm in depth. Operating temperature range is from -55 to 105 degrees Celsius.
MPS Industries P11T500-100-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.6A |
| Max DC Resistance | 0.015Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.