The P11T500-120-V is a 12uH power inductor from MPS Industries, featuring a toroid design with a 15% tolerance. It has a maximum DC current of 6.4A and a maximum DC resistance of 0.016 ohms. The inductor is available in a radial lead style and has a product depth of 10.41mm and a product diameter of 17.27mm. It operates over a temperature range of -55C to 105C.
MPS Industries P11T500-120-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.4A |
| Max DC Resistance | 0.016Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.