This 15uH toroid power inductor from MPS Industries features a 15% tolerance and a maximum DC current of 4.7A. The inductor has a maximum DC resistance of 0.029 ohms and is designed for operation between -55C and 105C. It is available in a through-hole package with a height of 10.41mm and a product diameter of 17.27mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.7A |
| Max DC Resistance | 0.029Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |