Inductor Power Toroid 18uH 15% 1KHz 4.5A 0.032Ohm DCR RDL
MPS Industries P11T500-180-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 18uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.5A |
| Max DC Resistance | 0.032Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.