This 1.2uH toroid power inductor features a 20% tolerance and is designed for through-hole mounting with radial leads. The inductor's maximum DC current rating is 20.2A, and its maximum DC resistance is 0.0017 ohms. The inductor is constructed from a toroid core and is suitable for use in a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-1R2-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 20.2A |
| Max DC Resistance | 0.0017Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.