Inductor Power Toroid 1.5uH 20% 1KHz 18.7A 0.002Ohm DCR RDL
MPS Industries P11T500-1R5-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 18.7A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.