This toroid inductor features a 1.5uH inductance value with a 20% tolerance and is designed to operate at a maximum DC current of 18.7A. The device has a maximum DC resistance of 0.002 and is constructed with a radial lead style. The inductor measures 17.27mm in diameter and 10.41mm in depth, and is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-1R5-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 18.7A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.