This 22uH toroid power inductor features a 15% tolerance and a maximum DC current of 4.3A. The inductor's maximum DC resistance is 0.035 ohms, and it is designed for use in through-hole applications. The inductor's operating temperature range is -55 to 105°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-220-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.3A |
| Max DC Resistance | 0.035Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.