The P11T500-270-V is a power toroid inductor with an inductance of 27uH and a tolerance of 15%. It has a maximum DC current rating of 4.1A and a maximum DC resistance of 0.039 ohms. The inductor is designed for through-hole mounting and has a product diameter of 17.27mm and a product depth of 10.41mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-270-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.1A |
| Max DC Resistance | 0.039Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.