This toroid inductor from MPS Industries features an inductance of 2.7uH with a tolerance of 20%. It can handle a maximum DC current of 14.7A and has a maximum DC resistance of 0.003 ohms. The inductor is designed for use in through-hole applications and has a radial lead style. The product measures 17.27mm in diameter and 10.41mm in depth. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 14.7A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |