This 33uH toroid power inductor features a 15% tolerance and a maximum DC current of 3.5A. The inductor's DC resistance is maximally 0.054 ohms. It has a radial lead style and measures 17.27mm in diameter and 10.41mm in depth. The inductor operates within a temperature range of -55 to 105C.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-330-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.5A |
| Max DC Resistance | 0.054Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.