This 39uH toroid power inductor features a 15% tolerance and is designed for applications requiring high current handling. With a maximum DC current rating of 3.3A and a maximum DC resistance of 0.059 ohms, it is suitable for a variety of power supply and filtering applications. The inductor is constructed with a radial lead style and is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-390-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.3A |
| Max DC Resistance | 0.059Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.