This toroid inductor from MPS Industries features a 3.9uH inductance value with a 20% tolerance. It has a maximum DC current rating of 10.5A and a maximum DC resistance of 0.0059 ohms. The inductor is designed for through-hole mounting with a radial lead style. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10.5A |
| Max DC Resistance | 0.0059Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |