This toroid inductor features a 47uH inductance with a tolerance of 15%. It has a maximum DC current rating of 3.2A and a maximum DC resistance of 0.064 ohms. The inductor is available in a radial lead style and is designed for through-hole mounting. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-470-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.2A |
| Max DC Resistance | 0.064Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.