The P11T500-4R7-H is a toroid inductor from MPS Industries. It has an inductance of 4.7uH with a tolerance of 20%. The inductor is designed to handle a maximum DC current of 10.1A and has a maximum DC resistance of 0.0064 ohms. It is available in a radial lead style and is suitable for through-hole mounting. The inductor operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10.1A |
| Max DC Resistance | 0.0064Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |