Inductor Power Toroid 4.7uH 20% 1KHz 10.1A 0.0064Ohm DCR RDL
MPS Industries P11T500-4R7-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10.1A |
| Max DC Resistance | 0.0064Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.